MK White 2 Gang Chrome Faceplate
MK Electric K3432MCO technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 86mm |
| Material | Chrome |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 2 |
| Width | 86mm |
| RoHS | Compliant |
No datasheet is available for this part.