
MK White 4 Gang Grid Plus Cover Plate
MK Electric K3494ALM technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 86mm |
| Number of Gangs | 4 |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3494ALM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
