Tv Socket Outlet, Single, White; Finish: -; Product Range: logic Plus; Svhc: no Svhc (07-Jul-2017) Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
MK Electric K3520WHI technical specifications.
| Color | White |
| Gender | Female |
| Height | 86mm |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 86mm |
| RoHS | Compliant |
No datasheet is available for this part.