MK White 4 Gang Grid Plus Cover Plate
Sign in to ask questions about the MK Electric K3634WHI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MK Electric K3634WHI technical specifications.
| Color | White |
| Length | 86mm |
| Material | Plastic |
| Number of Gangs | 4 |
| Reach SVHC Compliant | No |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3634WHI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.