
Graphite 10 A Graphite Wall Switch Rocker Surface 7 mm, 2 Way Screwless Semi Gloss, 1 Gang BS Standard, 230 V ac 86mm
Checking distributor stock and pricing after the page loads.
MK Electric K4781GRA technical specifications.
| Current Rating | 10A |
| Depth | 32mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Mount | Standard |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Series | Logic Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |