The MK Electric K4872WHI is a 2-gang, 1-pole, 10A SPDT rocker switch with a voltage rating of 250V. It features a screw mount and is part of the Logic Plus series. The switch has a white color and is illuminated. It measures 86mm in height, length, and width, and 12mm in depth. The switch is not SVHC compliant.
MK Electric K4872WHI technical specifications.
| Color | White |
| Current Rating | 10A |
| Depth | 12mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Mount | Screw |
| Number of Gangs | 2 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Reach SVHC Compliant | No |
| Series | Logic Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K4872WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.