
The Grid Plus SPDT wall switch is a single-pole, double-throw switch with a steel body and white color. It has a current rating of 20A and a voltage rating of 250V. The switch is designed for wall mounting and has a depth, height, and width of 22mm, 86mm, and 86mm, respectively. It is not Reach SVHC compliant.
MK Electric K4898WHI technical specifications.
| Body Material | Steel |
| Color | White |
| Current Rating | 20A |
| Depth | 22mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Material | Steel |
| Mount | Wall |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Reach SVHC Compliant | No |
| Series | Grid Plus |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K4898WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
