White 10 A MK White Wall Switch Retractive 7 mm, 2 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac 86mm Not Illuminated
MK Electric K4900WHI technical specifications.
| Color | White |
| Current Rating | 10A |
| Depth | 22mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Mount | Wall |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Series | Grid Plus |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
No datasheet is available for this part.