
Silver 20 A Aluminium Wall Switch Rocker Surface 8 mm Screwed Semi Gloss, 1 Gang BS Standard, 250 V ac 86mm
Checking distributor stock and pricing after the page loads.
MK Electric K5212ALM technical specifications.
| Color | Silver |
| Current Rating | 20A |
| Depth | 47mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Material | Steel |
| Mount | Standard |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Series | Metalclad |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
