
White 45 A MK White Wall Switch Rocker Flush 7 mm Screwed Semi Gloss BS Standard, 250 V ac 86mm Not Illuminated IP2X
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current Rating | 45A |
| Depth | 19mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Mount | Standard |
| Number of Poles | 2 |
| Series | Logic Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 146mm |
| RoHS | Compliant |