
The Metalclad Rocker Switch is a 2-pole, 1-gang switch rated for 250V and 20A. It features a silver finish and is constructed from steel. The switch measures 86mm in height, 86mm in length, and 47mm in depth. It is suitable for use in illuminated applications.
Sign in to ask questions about the MK Electric K5232ALM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MK Electric K5232ALM technical specifications.
| Color | Silver |
| Current Rating | 20A |
| Depth | 47mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Material | Steel |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Metalclad |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K5232ALM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
