This Masterseal Plus rocker switch is rated for 250V and 10A, with a grey finish and matte illumination. It is constructed from polycarbonate and features a screw termination. The switch is IP66 rated and has a depth of 57mm, height of 95mm, length of 95mm, and width of 95mm. It is part of the Masterseal Plus series and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MK Electric K56408GRY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 10A |
| Depth | 57mm |
| Finish | Matte |
| Height | 95mm |
| Illumination Type | Neon |
| Length | 95mm |
| Material | Polycarbonate |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Masterseal Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K56408GRY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.