MK White 1 Gang Thermoplastic Switched Outdoor Enclosure, BS 1363, 13A, Surface Mount, IP56
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MK Electric K56487WHI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 13A |
| Material | Thermoplastic |
| Number of Gangs | 1 |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K56487WHI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.