
The Masterseal Plus 4-Way Box Mount 30A IP66 Grey is a 4-way electrical connector with a current rating of 30A. It features a grey color and a box mount configuration. The connector is rated for IP66 and has dimensions of 65mm in height, 95mm in length, and 95mm in width. It is part of the Masterseal Plus series.
MK Electric K56506GRY technical specifications.
| Color | Grey |
| Current Rating | 30A |
| Height | 65mm |
| Length | 95mm |
| Mount | Box |
| Number of Ways | 4 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Masterseal Plus |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K56506GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.