
MK Cat5e RJ45 Straight RJ Socket Module, Logic Plus Series
MK Electric K5845WHI technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 25mm |
| Length | 50mm |
| Orientation | Straight |
| Series | Logic Plus |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.
