Earth Sockets - Engraved `Medical Equipment`
MK Electric K733CEBLU technical specifications.
| Package/Case | Metal |
| Current Rating | 13A |
| Material | Steel, Metal |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 2 |
| Series | Albany Plus |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K733CEBLU to view detailed technical specifications.
No datasheet is available for this part.