
MK (ELECTRIC) K848ALM 1 Gang DP Metalclad Socket
MK Electric K848ALM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Current Rating | 13A |
| Material | Steel, Metal |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Series | Metalclad Plus |
| Voltage Rating | 230V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K848ALM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
