MK Boxes Grey Silver Matt Steel Back Box, BS Standard, IP20, Flush mount, 3 Gangs, 203 x 75 x 35mm
Checking distributor stock and pricing after the page loads.
| Color | Grey, Silver |
| Depth | 35mm |
| Height | 75mm |
| Length | 203mm |
| Material | Steel |
| Mount | Flush |
| Number of Gangs | 3 |
| Ratings | IP20 |
| Series | Boxes |
| Width | 75mm |
| RoHS | Compliant |