2P+E pin industrial plugs fitted with cable entry seal. Features and Benefits: -Splashproof increasing versatility...
MK Electric K9037RED technical specifications.
| Body Material | Brass, Nylon, Polyamide, Polycarbonate, Polycarbonate |
| Current Rating | 32A |
| Orientation | Straight |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.