
16A 230V 2P+E SURFSKT ANG
Sign in to ask questions about the MK Electric K9201BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MK Electric K9201BLU technical specifications.
| Body Material | Brass, Nylon, Polyamide, Polycarbonate, Polycarbonate |
| Color | Blue |
| Current Rating | 16A |
| Gender | Receptacle |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Operating Frequency | 50Hz |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| Series | Commando |
| Termination | Quick Connect |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 250V |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K9201BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.