
MK (ELECTRIC) K942ALM Metalclad Plus DP Switched Fused Spur
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MK Electric K942ALM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 13A |
| Depth | 47mm |
| Length | 86mm |
| Mount | Surface Mount |
| Number of Gangs | 1 |
| Number of Ways | 1 |
| Reach SVHC Compliant | No |
| Switch Type | Rocker |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K942ALM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
