16A 400V 3P+E APP I/L ANG
Sign in to ask questions about the MK Electric K9706-RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MK Electric K9706-RED technical specifications.
| Body Material | Brass, Nylon, Polyamide, Polycarbonate, Polycarbonate |
| Current Rating | 16A |
| Gender | Male |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K9706-RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.