Connector, In-line, 3PIN, White
MK Electric LCP103WHI technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 10A |
| Gender | Male, Female |
| Insulation Material | Polypropylene |
| Length | 80mm |
| Mount | Cable |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.