MK Electric NCT1050WHI technical specifications.
| Body Material | PVC, Polyvinyl |
| Package/Case | 100 |
| Color | White |
| Height | 100mm |
| Length | 3m |
| Material | PVC |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | Solid Wall |
| Width | 50mm |
| RoHS | Not Compliant |
No datasheet is available for this part.