
GILGEN Muller & Weigert Base Mounted Current Transformer, -5 +40 C 250:5, 30.5mm Cable Diameter
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Overall Depth | 58mm |
| Wire/Cable Diameter | 30.5mm |
| RoHS | Compliant |
