
GILGEN Muller & Weigert Digital Panel Voltmeter AC, LED display 3.5-Digits 0.1 %, 92 x 45.5 mm
Mller & Weigert DPM48/96-2000S/230 technical specifications.
| Depth | 138mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Mller & Weigert DPM48/96-2000S/230 to view detailed technical specifications.
No datasheet is available for this part.
