
The RapidSE module operates at a frequency of 2.4GHz with a data rate of 250Kbps. It can handle receiving currents up to 28mA and transmitting currents up to 208mA. The module is packaged in a module format and is available in quantities of 20 per tray. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the MMB Research Z357PA10-SMT-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MMB Research Z357PA10-SMT-N technical specifications.
| Package/Case | Module |
| Current - Receiving | 28mA |
| Current - Transmitting | 208mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Sensitivity | -102dBm |
| Series | RapidSE |
| RoHS | Compliant |
Download the complete datasheet for MMB Research Z357PA10-SMT-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
