The MMB Research Z357PA10-SMT-P-PC is a 2.4GHz RF module with a memory size of 12KB. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The module has a receiving current of 28mA and a transmitting current of 208mA. It is available in a package quantity of 20 units per tray. The module has a sensitivity of -102dBm and is part of the RapidSE series.
Sign in to ask questions about the MMB Research Z357PA10-SMT-P-PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MMB Research Z357PA10-SMT-P-PC technical specifications.
| Package/Case | Module |
| Current - Receiving | 28mA |
| Current - Transmitting | 208mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Sensitivity | -102dBm |
| Series | RapidSE |
| RoHS | Compliant |
Download the complete datasheet for MMB Research Z357PA10-SMT-P-PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.