Rf Txrx Module 802.15.4 Chip Ant
MMB Research Z357PA10-SMT-P-TC technical specifications.
| Package/Case | Module |
| Current - Receiving | 28mA |
| Current - Transmitting | 208mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Sensitivity | -102dBm |
| RoHS | Compliant |
No datasheet is available for this part.