Rf Zigbee Smart Energy Mod Usnap
Sign in to ask questions about the MMB Research Z357PA10-USN-P-PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MMB Research Z357PA10-USN-P-PC technical specifications.
| Current - Receiving | 28mA |
| Current - Transmitting | 208mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Sensitivity | -102dBm |
| Series | RapidSE |
| RoHS | Compliant |
Download the complete datasheet for MMB Research Z357PA10-USN-P-PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.