Rf Zigbee Smart Energy Mod Usb
Sign in to ask questions about the MMB Research Z357PA20-USB-P-TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MMB Research Z357PA20-USB-P-TC technical specifications.
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Sensitivity | -102dBm |
| Series | RapidSE |
| RoHS | Compliant |
Download the complete datasheet for MMB Research Z357PA20-USB-P-TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.