This SMD/SMT crystal oscillator features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The oscillator measures 1.6mm in height, 5mm in length, and 3.2mm in width. It is designed for surface mount applications.
MMD MTH305048AH-27.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for MMD MTH305048AH-27.000 to view detailed technical specifications.
No datasheet is available for this part.