The WC146SM series is an ultra-low profile surface mount tuning fork crystal designed for frequency control in space-constrained applications. It features a fundamental operating mode and a standard frequency of 32.768kHz with a 1.4mm maximum height.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 12.5pF |
| Operating Temperature Range | -40 to +85°C |
| Height | 1.4mm |
| Length | 7.0mm |
| Width | 1.5mm |
| Oscillation Mode | Fundamental |
| RoHS | Compliant |