The MJK190-Pa881GfSb-L2 is a modular RJ-45 connector with 8 contacts, suitable for through hole mounting. It has a right angle body orientation and a terminal pitch of 2.04mm. The connector is rated for a maximum current of 1.5A and a maximum voltage of 150VAC. It is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |