Conn BNC 0Hz to 4GHz 50Ohm Twist-On ST Cable Mount PL Gold Bulk
Mode Electronics 21-353-0 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Twist-On |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.