Conn RCA Adapter F/PL 2/1 POS ST 1 Port Bulk
Mode Electronics 27-913-0 technical specifications.
| Type | RCA Adapter |
| Gender | F/PL |
| Number of Contacts | 2/1 |
| Body Orientation | Straight |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 27-913-0 to view detailed technical specifications.
No datasheet is available for this part.