Needle Brg, Drawn Cup, Bore 0.236 In.
Checking distributor stock and pricing after the page loads.
Modelcraft HK0608 technical specifications.
| Inside Diameter | 6mm |
| Outside Diameter | 10mm |
| Width | 8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.