CABLE MOD 6P4C PLUG TO CABLE 5
Modular Cable Assemblies 464-054-521-D technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
No datasheet is available for this part.