
CABLE MOD 4P4C PLUG TO PLUG 5
Sign in to ask questions about the Modular Cable Assemblies H1441R-05C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Modular Cable Assemblies H1441R-05C technical specifications.
| Color | White |
| Length | 5foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
Download the complete datasheet for Modular Cable Assemblies H1441R-05C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
