
LAMP, BA, 15D, 240VAC, 60W
Moflash Signalling 50029FA technical specifications.
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling 50029FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
