
LAMP, BA15D, 24VDC, 21W; Accessory Type:Bulb; For Use With:BA15d / SBC; SVHC:No SVHC (15-Jun-2015); Bulb Size:SBC; LED / Lamp Size:SBC; Lamp Base Type:BA15d / SBC; Power Rating:21W; Supply Voltage:24V; Supply Voltage V AC:24V; Supply Voltage V DC:24V; Supply Volts:24V DC; Voltage Rating:24VDC; Voltage Rating V AC:24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Moflash Signalling 50041FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling 50041FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
