
Signal Indicator Accessory, 88, 98, 201, 200, 401, 400, 501 & 500 Series, Lens, Amber
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Moflash Signalling 50064FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polycarbonate |
| Color | Orange |
| Height | 156mm |
| Material | Polycarbonate |
| Outside Diameter | 125mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling 50064FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.