
MOFLASH SIGNALLING 50068FA Signal Indicator Accessory, 88, 98, 201, 200, 401, 400, 501 & 500 Series, Lens, Clear
Checking distributor stock and pricing after the page loads.
| Body Material | Polycarbonate |
| Color | Clear |
| Height | 156mm |
| Material | Polycarbonate |
| Outside Diameter | 125mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |