Grey Solenoid Bell, Single Tone, 99dB at 1 Metre , 24 V dc
Moflash Signalling A4B-K-24DC technical specifications.
| Diameter | 102mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.