Grey Solenoid Bell, Single Tone, 101dB at 1 Metre , 230 V ac
Moflash Signalling A6B-K-230AC technical specifications.
| Diameter | 152mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling A6B-K-230AC to view detailed technical specifications.
No datasheet is available for this part.