
BELL, HEAVY DUTY, 6" GREY - More Details
Moflash Signalling A6B-K-24DCFA technical specifications.
| Height | 152mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 24V |
| Outside Diameter | 152.4mm |
| Reach SVHC Compliant | No |
| Series | Adaptabel |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling A6B-K-24DCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
