Black Panel Mount Buzzer, 40 mm diameter, 12 V dc, 75dB at 1 Metre
Sign in to ask questions about the Moflash Signalling AE30M-TT-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Moflash Signalling AE30M-TT-01 technical specifications.
| Color | Black |
| Diameter | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 450Hz |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling AE30M-TT-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.