
Explosion Proof LED BC 125 Series Beacon, Amber, Multiple Effect, Base Mount, 100 240 V ac
Sign in to ask questions about the Moflash Signalling BC125YL10AC2YNNAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Moflash Signalling BC125YL10AC2YNNAR technical specifications.
| Height | 90mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Series | BC 125 |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling BC125YL10AC2YNNAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
