
Explosion Proof Xenon BC 150 Series Beacon, Amber, Flashing, Base Mount, 12 48 V dc
Sign in to ask questions about the Moflash Signalling BC150YX20DCYNNAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Moflash Signalling BC150YX20DCYNNAR technical specifications.
| Height | 120mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Series | BC 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling BC150YX20DCYNNAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
