LED LEDD 125 Series Beacon, Red, Multiple Effect, Surface Mount, 230 V ac
Sign in to ask questions about the Moflash Signalling LEDD125-04-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Moflash Signalling LEDD125-04-02 technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 162mm |
| Housing Color | Black |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | LEDD 125 |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling LEDD125-04-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.